Filter Your Search
1 - 1 of 1 results
|
RH-50.0768OHM1%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 76.8 mΩ | 1 % | 4.5 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 587.9 mV | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |