Parametric results for: RH-50-.1-.1% under Wire Wound Resistors

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rh5011
Select parts from the table below to compare.
Compare
Compare
RH5011R00JS03
Vishay Intertechnologies
$16.6237 Yes Active 11 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00 Vishay
RH50110R0JS03
Vishay Intertechnologies
$18.6615 Yes Active 110 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00 Vishay
RH50113R0FS03
Vishay Intertechnologies
$23.2770 Yes Active 113 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50118R0FS03
Vishay Intertechnologies
$23.2770 Yes Active 118 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50110R0FS03
Vishay Intertechnologies
$23.2770 Yes Active 110 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH5011R00FS03
Vishay Intertechnologies
$23.2770 Yes Active 11 Ω 1 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 14 mm VISHAY INTERTECHNOLOGY INC compliant
RH5011000FS03
Vishay Intertechnologies
$25.9247 Yes Active 1.1 kΩ 1 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH-50118K1%
Vishay Dale
Check for Price No No Active 118 kΩ 1 % 50 W CHASSIS MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.25 kV e0 -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) LUG VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00 ,
RH-5011KOHM0.25%E02
Vishay Intertechnologies
Check for Price Yes Active 11 kΩ 0.25 % 20 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 469.0416 V e4 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE CARD PACK Nickel/Palladium/Gold (Ni/Pd/Au) LUG 11.13 mm 15.49 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant
RH5011501BS03
Vishay Intertechnologies
Check for Price Yes Active 11.5 kΩ 0.1 % 50 W CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.285 kV e1 200 °C -55 °C Encased 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00