Filter Your Search
1 - 10 of 44 results
|
RH1013R00JS03
Vishay Intertechnologies
|
$12.9775 | Yes | Active | 13 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||||||||||||||
|
RH1013R00FS03
Vishay Intertechnologies
|
$18.1407 | Yes | Active | 13 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Chassis Mount, | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
RH1013R30FS03
Vishay Intertechnologies
|
$18.1407 | Yes | Active | 13.3 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH1013000JS03
Vishay Intertechnologies
|
$20.0928 | Yes | Active | 1.3 kΩ | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||
|
RH10137R0FS03
Vishay Intertechnologies
|
$20.8029 | Yes | Active | 137 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 19 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH10133R0FS03
Vishay Intertechnologies
|
$21.1600 | Yes | Active | 133 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH1013000FS03
Vishay Intertechnologies
|
$24.1719 | Yes | Active | 1.3 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH1013700FS03
Vishay Intertechnologies
|
$24.1719 | Yes | Active | 1.37 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH1013001FS03
Vishay Intertechnologies
|
$24.1719 | Yes | Active | 13 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||
|
RH1013MJ8
Linear Technology
|
Check for Price | No | No | Transferred | IN-LINE | BIPOLAR | 2 | NO | e0 | 125 °C | -55 °C | 8 | RECTANGULAR | TIN LEAD | LINEAR TECHNOLOGY CORP | compliant | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | DIP | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 120 nA | 120 nA | 94 dB | YES | 750 µV | R-GDIP-T8 | YES | -22 V | -15 V | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | Not Qualified | MIL-STD-883 Class S (Modified) | 5.08 mm | 0.2 V/us | 1.4 mA | 22 V | 15 V | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 250000 | 7.62 mm |