Filter Your Search
1 - 2 of 2 results
|
RGZ-2412D/H
RECOM Power Inc
|
$14.5642 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power | ||
|
RGZ-2412D/HP
RECOM Power Inc
|
$16.5025 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power |