Filter Your Search
1 - 1 of 1 results
|
RGZ-051509D/HP
RECOM Power Inc
|
$19.4522 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 111 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -9V; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP, DIP6/14,.3 | compliant | EAR99 | RECOM Power |