Filter Your Search
1 - 2 of 2 results
|
RGS5HXD95C0.50MHZ
Microsemi Corporation
|
Check for Price | Transferred | 500 kHz | 90 % | 0.2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 20.32mm | MICROSEMI CORP | compliant | Sine | ||
|
RGS5HXD95C0.50MHZ
Vectron International
|
Check for Price | Transferred | 500 kHz | 90 % | 0.2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 20.32mm | VECTRON INTERNATIONAL | compliant | Sine |