Filter Your Search
1 - 10 of 3,401 results
|
RGS50TSX2GC11
ROHM Semiconductor
|
$4.8594 | Yes | Active | FLANGE MOUNT | NO | e3 | 175 °C | -40 °C | 1 | 3 | RECTANGULAR | Tin (Sn) | ROHM CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2020-09-08 | ROHM Semiconductor | 50 A | 1.2 kV | SINGLE | 7 V | 30 V | TO-247 | R-PSFM-T3 | PLASTIC/EPOXY | NOT SPECIFIED | N-CHANNEL | THROUGH-HOLE | SINGLE | NOT SPECIFIED | POWER CONTROL | SILICON | 450 ns | 53 ns | 2.1 V | ||||||||||||||||||||||
|
RGS50TSX2DGC11
ROHM Semiconductor
|
$5.9662 | Yes | Active | FLANGE MOUNT | NO | e3 | 175 °C | -40 °C | 1 | 3 | RECTANGULAR | Tin (Sn) | ROHM CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2020-09-08 | ROHM Semiconductor | 50 A | 1.2 kV | SINGLE WITH BUILT-IN DIODE | 7 V | 30 V | TO-247 | R-PSFM-T3 | PLASTIC/EPOXY | NOT SPECIFIED | N-CHANNEL | THROUGH-HOLE | SINGLE | NOT SPECIFIED | POWER CONTROL | SILICON | 450 ns | 53 ns | 2.1 V | ||||||||||||||||||||||
|
RGS50TSX2HRC11
ROHM Semiconductor
|
$6.1260 | Yes | Active | FLANGE MOUNT | NO | e3 | AEC-Q101 | 175 °C | -40 °C | 1 | 3 | RECTANGULAR | Tin (Sn) | ROHM CO LTD | TO-247N, 3 PIN | not_compliant | EAR99 | 2019-09-09 | ROHM Semiconductor | 50 A | 1.2 kV | SINGLE | 7 V | 30 V | TO-247 | R-PSFM-T3 | PLASTIC/EPOXY | NOT SPECIFIED | N-CHANNEL | THROUGH-HOLE | SINGLE | NOT SPECIFIED | POWER CONTROL | SILICON | 450 ns | 53 ns | 2.1 V | 395 W | ||||||||||||||||||||
|
RGS50TSX2DHRC11
ROHM Semiconductor
|
$7.5420 | Yes | Active | FLANGE MOUNT | NO | e3 | AEC-Q101 | 175 °C | -40 °C | 1 | 3 | RECTANGULAR | Tin (Sn) | ROHM CO LTD | , | unknown | EAR99 | 2019-09-09 | ROHM Semiconductor | 50 A | 1.2 kV | SINGLE WITH BUILT-IN DIODE | 7 V | 30 V | TO-247 | R-PSFM-T3 | PLASTIC/EPOXY | NOT SPECIFIED | N-CHANNEL | THROUGH-HOLE | SINGLE | NOT SPECIFIED | POWER CONTROL | SILICON | 450 ns | 53 ns | 2.1 V | 395 W | ||||||||||||||||||||
|
RGS50R
Ohmite Mfg Co
|
$89.1293 | No | No | Active | 10 % | 75 W | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Circular | 1 | 3 | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | unknown | |||||||||||||||||||||||||||||||||||
|
RGS5K0E
Ohmite Mfg Co
|
$115.3376 | Yes | Yes | Active | 5 kΩ | 10 % | 75 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
RGS5K0
Ohmite Mfg Co
|
$128.1295 | No | No | Active | 10 % | 75 W | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Circular | 1 | 3 | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.39.00.80 | |||||||||||||||||||||||||||||||||
|
RGS5R0
Ohmite Mfg Co
|
$138.3848 | No | No | Active | 10 % | 75 W | CHASSIS MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Circular | 1 | 3 | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | unknown | |||||||||||||||||||||||||||||||||||
|
RGS50RE
Ohmite Mfg Co
|
$145.5571 | Yes | Yes | Active | 50 Ω | 10 % | 75 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
RGS500E
Ohmite Mfg Co
|
$145.5571 | Yes | Yes | Active | 500 Ω | 10 % | 75 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 69.25 mm | 44.45 mm | OHMITE MANUFACTURING CO | Panel Mount, | unknown |