Parametric results for: RGP30ATR under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rgp30atr
Select parts from the table below to compare.
Compare
Compare
RGP30ATR
Fagor Electrónica
Check for Price Yes Yes Active 3 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FORMED LEAD OPTIONS ARE AVAILABLE FAST RECOVERY 125 A 1 Not Qualified O-PALF-W2 e3 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
RGP30A-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 3 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 200 A 1 Not Qualified O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.80