Filter Your Search
1 - 9 of 9 results
|
RGP15MTTR
Fagor Electrónica
|
Check for Price | Active | 1.5 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RGP15MT
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||
|
RGP15MT
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RGP15MTAMP
Fagor Electrónica
|
Check for Price | Active | 1.5 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RGP15M-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RGP15MTR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
RGP15M-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||||||
|
RGP15M-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RGP15M-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |