Filter Your Search
1 - 10 of 40 results
|
RGP15B-E3/54
Vishay Semiconductors
|
$0.1827 | Yes | Yes | Not Recommended | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||
|
RGP15B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RGP15BAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RGP15B
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RGP15B
Galaxy Microelectronics
|
Check for Price | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-15 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RGP15B
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SRGP15B
Surge Components Inc
|
Check for Price | Obsolete | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
RGP15B
Surge Components Inc
|
Check for Price | Obsolete | 1.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-XALF-W2 | DO-15 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-15 | DO-15, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
RGP15B
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RGP15BTR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |