Parametric results for: RGH1005 under Metal Film Resistors

Filter Your Search

1 - 10 of 924 results

|
-
-
Manufacturer Part Number: rgh1005
Select parts from the table below to compare.
Compare
Compare
RGH1005-2B-P-223-B
Susumu Co Ltd
Check for Price Yes Yes Obsolete 22 kΩ 0.1 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-5111-D
Susumu Co Ltd
Check for Price Yes Yes Obsolete 5.11 kΩ 0.5 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-6652-B
Susumu Co Ltd
Check for Price Yes Yes Obsolete 66.5 kΩ 0.1 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-2490-B
Susumu Co Ltd
Check for Price Yes Yes Obsolete 249 Ω 0.1 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-60R4-B
Susumu Co Ltd
Check for Price Yes Yes Obsolete 60.4 Ω 0.1 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-4532-D
Susumu Co Ltd
Check for Price Yes Yes Obsolete 45.3 kΩ 0.5 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-8062-D
Susumu Co Ltd
Check for Price Yes Yes Obsolete 80.6 kΩ 0.5 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-4872-D
Susumu Co Ltd
Check for Price Yes Yes Obsolete 48.7 kΩ 0.5 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-7150-D
Susumu Co Ltd
Check for Price Yes Yes Obsolete 715 Ω 0.5 % 125 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION RGH1005-2B YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RGH1005-2B-P-1201-B
Susumu Co Ltd
Check for Price Yes Yes Obsolete 1.2 kΩ 0.1 % 125 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR METAL FILM RGH HIGH PRECISION YES 75 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND SUSUMU CO LTD , 0402 compliant EAR99 8533.21.00.30