Parametric results for: RGEF7001 under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rgef7001
Select parts from the table below to compare.
Compare
Compare
RGEF700-1
Littelfuse Inc
Check for Price Yes Yes Active PTC RESETTABLE FUSE 0.0077-0.0131 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT 25 °C NO OVERCURRENT PROTECTION 16 V UL, CSA, TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL WIRE 19.7 mm 11.2 mm 3 mm LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 LITTELFUSE Radial
RGEF700-1
TE Connectivity
Check for Price Yes Yes Transferred 3 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0077-0.013 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 16 V CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE 19.7 mm 11.2 mm 3 mm TE CONNECTIVITY LTD , unknown EAR99 8533.40.80.70