Filter Your Search
1 - 1 of 1 results
|
RGC2512DTD1K13
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.13 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.15 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |