Filter Your Search
1 - 1 of 1 results
|
RGC0805FTC14K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 14.7 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | RES, 0805, 14.7 Kohm, 1%, 50 ppm, 0.125W | Stackpole Electronics, Inc. | 2023-11-12 06:26:08 | 5.0335 | 4.54 | 22.85209 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 95 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] |