Filter Your Search
1 - 1 of 1 results
|
RG3216V-2672-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 26.7 kΩ | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 |