Filter Your Search
1 - 5 of 5 results
|
RG2012P-622-P-T1
Susumu Co Ltd
|
$0.4330 | Yes | Obsolete | 6.2 kΩ | 0.02 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(PN TC,P TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RG2012P-622-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RG2012P-622-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 6.2 kΩ | 0.05 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RG2012P-622-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | SMT, 0805 | 8533.21.00.30 | |||||
|
RG2012P-622-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 6.2 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG2012(P TC,B TOL) | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | Susumu |