Filter Your Search
1 - 10 of 29 results
|
RG2012P-1133-B-T1
Susumu Co Ltd
|
$0.1220 | Yes | Obsolete | 113 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG2012(P TC,B TOL) | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||
|
RG2012P-1132-B-T5
Susumu Co Ltd
|
$0.1308 | Yes | Yes | Active | 11.3 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG2012P-113-B-T5
Susumu Co Ltd
|
$0.1608 | Yes | Yes | Active | 11 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||||
|
RG2012P-1131-P-T1
Susumu Co Ltd
|
$0.4330 | Yes | Obsolete | 1.13 kΩ | 0.02 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(PN TC,P TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | |||||||||||||
|
RG2012P-1130-P-T1
Susumu Co Ltd
|
$0.4340 | Yes | Obsolete | 113 Ω | 0.02 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(PN TC,P TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RG2012P-1132-P-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 11.3 kΩ | 0.02 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||||
|
RG2012P-1132-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 11.3 kΩ | 0.02 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||||
|
RG2012P-1133-C-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 113 kΩ | 0.25 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(N,P) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RG2012P-1130-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 113 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG2012P-1131-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 1.13 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |