Filter Your Search
1 - 1 of 1 results
|
RG2012N-681-W-T1
Susumu Co Ltd
|
$0.4090 | Yes | Yes | Obsolete | 680 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu |