Filter Your Search
1 - 3 of 3 results
|
NRG2012N-5901-B-T5
Susumu Co Ltd
|
Check for Price Buy | Yes | Active | 5.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MRG2012N-5901-B-T5
Susumu Co Ltd
|
Check for Price Buy | Yes | Active | 5.9 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RG2012N-5901-B-T5
Susumu Co Ltd
|
Check for Price Buy | Yes | Active | 5.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu |