Filter Your Search
1 - 1 of 1 results
|
RG2012N-563-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu |