Parametric results for: RG2012N-2552-W-T5 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rg2012n2552wt5
Select parts from the table below to compare.
Compare
Compare
RG2012N-2552-W-T5
Susumu Co Ltd
Check for Price Yes Yes Active 25.5 kΩ 0.05 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30
NRG2012N-2552-W-T5
Susumu Co Ltd
Check for Price Yes Active 25.5 kΩ 0.05 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30