Filter Your Search
1 - 2 of 2 results
|
RG1SP-9424-AT101
RCD Components Inc
|
Check for Price | Active | 9.42 MΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 1.5 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 711 µm | 34.4 mm | 4.013 mm | 11.988 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1SP-9424-AT101Q
RCD Components Inc
|
Check for Price | No | Active | 9.42 MΩ | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 1.5 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 711 µm | 34.4 mm | 4.013 mm | 11.988 mm | RCD COMPONENTS INC | compliant | EAR99 |