Filter Your Search
1 - 8 of 8 results
|
RG1C-110ACF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 24.1 mm | 14.9 mm | 27.5 mm | 27.5mm x 24.1mm x 14.9mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ||||
|
RG1C-110ACSFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 27.4 mm | 19.7 mm | 31.8 mm | 31.8mm x 27.4mm x 19.7mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | |||
|
RG1C-110AC
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 24.1 mm | 14.9 mm | 27.5 mm | 27.5mm x 24.1mm x 14.9mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ||||
|
RG1C-110ACP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 24.1 mm | 14.9 mm | 27.5 mm | 27.5mm x 24.1mm x 14.9mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | |||
|
RG1C-110ACSF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 27.4 mm | 19.7 mm | 31.8 mm | 31.8mm x 27.4mm x 19.7mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RG1C-110ACSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 27.4 mm | 19.7 mm | 31.8 mm | 31.8mm x 27.4mm x 19.7mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | |||
|
RG1C-110ACS
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 27.4 mm | 19.7 mm | 31.8 mm | 31.8mm x 27.4mm x 19.7mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RG1C-110ACFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 3.16 kΩ | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | 8 mA | 110 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 24.1 mm | 14.9 mm | 27.5 mm | 27.5mm x 24.1mm x 14.9mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |