Filter Your Search
1 - 1 of 1 results
|
RG1B-3886-CT351W
RCD Components Inc
|
Check for Price | Yes | Active | 388 MΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |