Filter Your Search
1 - 1 of 1 results
|
RG1A-36DCASF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 1.44 kΩ | 30 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 27 V | 3.6 V | 36 V | 30A@250VAC | 20A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | PANEL MOUNT | SEALED TYPE | NO | QUICK CONNECT | 27.5 mm | 27.5 mm | 32.1 mm | 32.1mm x 27.5mm x 27.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 |