Parametric results for: RG1608P243 under Metal Film Resistors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: rg1608p243
Select parts from the table below to compare.
Compare
Compare
RG1608P-243-B-T5
Susumu Co Ltd
$0.1039 Yes Yes Active 24 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RG1608P-2431-P-T1
Susumu Co Ltd
$0.4050 Yes Obsolete 2.43 kΩ 0.02 % 100 mW 0603 SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG 75 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 400 µm 1.6 mm 800 µm SUSUMU CO LTD compliant
RG1608P-2430-B-T1
Susumu Co Ltd
Check for Price Yes Obsolete 243 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG1608(V,N,P) YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RG1608P-2432-P-T1
Susumu Co Ltd
Check for Price Yes Active 24.3 kΩ 0.02 % 62.5 mW 0603 SMT 25 ppm/°C FIXED RESISTOR METAL FILM 75 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 400 µm 1.6 mm 800 µm SUSUMU CO LTD compliant EAR99
RG1608P-243-W-T1
Susumu Co Ltd
Check for Price Yes Obsolete 24 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD SMT, 0603 unknown EAR99 8533.21.00.30
RG1608P-2433-B-T5
Susumu Co Ltd
Check for Price Yes Yes Active 243 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RG1608P-2433-W-T1
Susumu Co Ltd
Check for Price Yes Obsolete 243 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 Susumu
RG1608P-2430-P-T1
Susumu Co Ltd
Check for Price Yes Obsolete 243 Ω 0.02 % 100 mW 0603 SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG 75 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 400 µm 1.6 mm 800 µm SUSUMU CO LTD compliant EAR99
RG1608P-2433-W-T5
Susumu Co Ltd
Check for Price Yes Yes Active 243 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RG1608P-2431-B-T1
Susumu Co Ltd
Check for Price Yes Obsolete 2.43 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG1608(V,N,P) YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD SMT, 0603 compliant EAR99 8533.21.00.30