Filter Your Search
1 - 1 of 1 results
|
RG1608N-913-W-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 91 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |