Parametric results for: RG141 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 4,867 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rg141
Select parts from the table below to compare.
Compare
Compare
RG1/4-1G47-AT101W
RCD Components Inc
Check for Price Yes Active 1.47 GΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1624-CB50
RCD Components Inc
Check for Price Active 1.62 MΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1G96-AT101Q
RCD Components Inc
Check for Price No Active 1.96 GΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1433-AB101Q
RCD Components Inc
Check for Price No Active 143 kΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1873-CB50Q
RCD Components Inc
Check for Price No Active 187 kΩ 0.25 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1-4126-BT201W
RCD Components Inc
Check for Price Yes Active 412 MΩ 0.1 % 1 W Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 2 kV e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 800 µm 5.5 mm 14.8 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1456-AB101Q
RCD Components Inc
Check for Price No Active 145 MΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1424-BT50W
RCD Components Inc
Check for Price Yes Active 1.42 MΩ 0.1 % 250 mW Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 600 µm 2.5 mm 6.5 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1136-AB101W
RCD Components Inc
Check for Price Yes Active 113 MΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99
RG1/4-1654-AB50W
RCD Components Inc
Check for Price Yes Active 1.65 MΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 610 µm 26.924 mm 2.489 mm 6.502 mm RCD COMPONENTS INC compliant EAR99