Filter Your Search
1 - 10 of 369 results
|
RG1-4025-DT101
RCD Components Inc
|
Check for Price | Active | 40.2 MΩ | 0.5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(100PPM,D) | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-4024-DB351
RCD Components Inc
|
Check for Price | Active | 4.02 MΩ | 0.5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(350PPM,D) | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-4075-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 40.7 MΩ | 0.5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(50PPM,D) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4026-FB351W
RCD Components Inc
|
Check for Price | Yes | Active | 402 MΩ | 1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4026-CT201W
RCD Components Inc
|
Check for Price | Yes | Active | 402 MΩ | 0.25 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,C) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4074-CT201Q
RCD Components Inc
|
Check for Price | No | Active | 4.07 MΩ | 0.25 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,C) | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4025-DB101Q
RCD Components Inc
|
Check for Price | No | Active | 40.2 MΩ | 0.5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(100PPM,D) | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4074-CB351W
RCD Components Inc
|
Check for Price | Yes | Active | 4.07 MΩ | 0.25 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(350PPM,C) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4025-DB351
RCD Components Inc
|
Check for Price | Active | 40.2 MΩ | 0.5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(350PPM,D) | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-4023-DT201W
RCD Components Inc
|
Check for Price | Yes | Active | 402 kΩ | 0.5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,D) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |