Filter Your Search
1 - 6 of 6 results
|
RG1005P-181-B-T5
Susumu Co Ltd
|
$0.1348 | Yes | Yes | Active | 180 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RG1005P-181-PT1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 0.02 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG1005(PNTC,PTOL) | RG1005(PN TC,P TOL) | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | EAR99 | ||||||||||
|
RG1005P-181-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 180 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG1005(PN TC,WB TOL) | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||
|
RG1005P-181-D-T10
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 180 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RG1005P-181-B-T10
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 180 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1005P-181-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 180 Ω | 0.05 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG1005(PN TC,WB TOL) | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | compliant | EAR99 |