Filter Your Search
1 - 1 of 1 results
|
RG1005P-1002-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |