Filter Your Search
1 - 1 of 1 results
|
RG1005N-52R3-W-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 52.3 Ω | 0.05 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |