Parametric results for: RG1005N-1741-B-T5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg1005n1741bt5
Select parts from the table below to compare.
Compare
Compare
RG1005N-1741-B-T5
Susumu Co Ltd
Check for Price Yes Active 1.74 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30