Parametric results for: RG1-7594-CB201 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rg17594cb201
Select parts from the table below to compare.
Compare
Compare
RG1-7594-CB201
RCD Components Inc
Check for Price Active 7.59 MΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99
RG1-7594-CB201W
RCD Components Inc
Check for Price Yes Active 7.59 MΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99
RG1-7594-CB201Q
RCD Components Inc
Check for Price No Active 7.59 MΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99