Parametric results for: RG1-7413-DT351 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rg17413dt351
Select parts from the table below to compare.
Compare
Compare
RG1-7413-DT351
RCD Components Inc
Check for Price Active 741 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99
RG1-7413-DT351W
RCD Components Inc
Check for Price Yes Active 741 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99
RG1-7413-DT351Q
RCD Components Inc
Check for Price No Active 741 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 2 kV e0 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WIRE 787 µm 34.4 mm 5.486 mm 14.757 mm RCD COMPONENTS INC compliant EAR99