Filter Your Search
1 - 3 of 3 results
|
RG1-4995-DT201
RCD Components Inc
|
Check for Price | Active | 49.9 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-4995-DT201Q
RCD Components Inc
|
Check for Price | No | Active | 49.9 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-4995-DT201W
RCD Components Inc
|
Check for Price | Yes | Active | 49.9 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |