Filter Your Search
1 - 2 of 2 results
|
RG1/83601J
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.6 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RG1/83601JLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.6 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |