Filter Your Search
1 - 3 of 3 results
|
RG1/4-5494-AB50
RCD Components Inc
|
Check for Price | Active | 5.49 MΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 610 µm | 26.924 mm | 2.489 mm | 6.502 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1/4-5494-AB50W
RCD Components Inc
|
Check for Price | Yes | Active | 5.49 MΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 610 µm | 26.924 mm | 2.489 mm | 6.502 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1/4-5494-AB50Q
RCD Components Inc
|
Check for Price | No | Active | 5.49 MΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 500 V | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 610 µm | 26.924 mm | 2.489 mm | 6.502 mm | RCD COMPONENTS INC | compliant | EAR99 |