Filter Your Search
1 - 10 of 152 results
|
RG1-9533-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 953 kΩ | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-9533-CB101Q
RCD Components Inc
|
Check for Price | No | Active | 953 kΩ | 0.25 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(100PPM,C) | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9534-BT351W
RCD Components Inc
|
Check for Price | Yes | Active | 9.53 MΩ | 0.1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-9533-DT201
RCD Components Inc
|
Check for Price | Active | 953 kΩ | 0.5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,D) | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9533-BB351W
RCD Components Inc
|
Check for Price | Yes | Active | 953 kΩ | 0.1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9535-CT351W
RCD Components Inc
|
Check for Price | Yes | Active | 95.3 MΩ | 0.25 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(350PPM,C) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9534-CB201W
RCD Components Inc
|
Check for Price | Yes | Active | 9.53 MΩ | 0.25 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,C) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9533-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 953 kΩ | 0.5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(50PPM,D) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9534-DT351W
RCD Components Inc
|
Check for Price | Yes | Active | 9.53 MΩ | 0.5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(350PPM,D) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9533-DB201W
RCD Components Inc
|
Check for Price | Yes | Active | 953 kΩ | 0.5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG1(200PPM,D) | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |