Filter Your Search
1 - 1 of 1 results
|
RFPIC12F675K-E/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | PIC | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | 8542.31.00.01 |