Parametric results for: RFD14N05SM9A_NL under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rfd14n05sm9anl
Select parts from the table below to compare.
Compare
Select Parts Part Number
RFD14N05SM9A_NL
Fairchild Semiconductor Corporation
RFD14N05SM9A_NL
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 50 V 1 14 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252AA TO-252AA, 3 PIN 4 not_compliant EAR99
No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 50 V 1 14 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252AA TO-252AA, 3 PIN 4 unknown
Compare
RFD14N05SM9A_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 50 V 1 14 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252AA TO-252AA, 3 PIN 4 not_compliant EAR99
RFD14N05SM9A_NL
Rochester Electronics LLC
Check for Price Buy No Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 50 V 1 14 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-252AA R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252AA TO-252AA, 3 PIN 4 unknown