Filter Your Search
1 - 10 of 18 results
|
RFD12N06RLESM9A
onsemi
|
$0.6747 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | ||||||||||||
|
RFD12N06RLESM
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 160 mΩ | MEGAFET, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 26 A | SWITCHING | SILICON | 60 ns | 60 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 8541.29.00.95 | ||||||||||
|
RFD12N06RLESM
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | ||||||||||||||||||||||||||||||
|
RFD12N06RLE_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | IN-LINE, R-PSIP-T3 | TO-251AA | 3 | |||||||||||||||||
|
RFD12N06RLE_NL
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | COMMERCIAL | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | LEAD FREE PACKAGE-3 | TO-251AA | 3 | |||||||||||||||||||
|
RFD12N06RLESM9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.29.00.95 | DPAK | 3 | |||||||||
|
RFD12N06RLE
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 160 mΩ | MEGAFET, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 26 A | SWITCHING | SILICON | 60 ns | 60 ns | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
RFD12N06RLESM
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 160 mΩ | MEGAFET, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 26 A | SWITCHING | SILICON | 60 ns | 60 ns | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
RFD12N06RLESMT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 75 mΩ | ULTRA-LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||||||||||
|
RFD12N06RLESM9A_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 18 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | TO-252AA | 4 |