Filter Your Search
1 - 1 of 1 results
|
RFC0807C-105KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 Ω | 10 % | NO | 100 kHz | 400 mA | 2 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 600 µm | 7 mm | 5 mm | 8.8 mm | 7.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |