Parametric results for: RFB0807153L under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rfb0807153l
Select parts from the table below to compare.
Compare
Compare
RFB0807-153L
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 mH 53 Ω 10 % NO 100 kHz 110 mA FERRITE POWER INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Cylindrical 2 Radial Tray CYLINDRICAL PACKAGE Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) RADIAL WIRE 600 µm 4 mm 5 mm 8.8 mm 7.5 mm COILCRAFT INC compliant EAR99 8504.50.80.00 COILCRAFT
RFB0807-153LF
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 15 mH 53 Ω 10 % NO 100 kHz 110 mA 500 kHz Ferrite POWER INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Bobbin 2 Radial Ammo Pack CYLINDRICAL PACKAGE Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) RADIAL 600 µm 4 mm 5 mm 8.8 mm 7.5 mm COILCRAFT INC compliant EAR99 8504.50.80.00