Filter Your Search
1 - 1 of 1 results
|
RFB0807-681LF
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 µH | 2.2 Ω | 10 % | NO | 100 kHz | 440 mA | 2.6 MHz | Ferrite | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Bobbin | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | RADIAL | 600 µm | 4 mm | 5 mm | 8.8 mm | 7.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |