Filter Your Search
1 - 4 of 4 results
|
RF80E101MDN1PX
Nichicon Corporation
|
$0.3757 | Yes | Yes | Obsolete | 100 µF | 2.5 V | 4.2 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | F8 | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 8 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | Nichicon | |||
|
RF80E101MDN1
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 2.5 V | 420 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
RF80E101MDN1CG
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 2.5 V | 420 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 8 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
RF80E101MDN1JT
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 2.5 V | 4.2 A | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | F8 | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 8 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |