Filter Your Search
1 - 2 of 2 results
|
RF50CGTA2R7J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 1000 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, FUSING POWER: 6W | 70 °C | NO | 1.1619 V | e2 | IEC60115-1 | 155 °C | -40 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 800 µm | 3 mm | 8.5 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | ||
|
RF50CGTA2R7J
KOA Corporation
|
Check for Price | Active | 2.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 1000 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, FUSING POWER: 6W | 70 °C | NO | 1.1619 V | e2 | IEC60115-1 | 155 °C | -40 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 800 µm | 3 mm | 8.5 mm | KOA CORP | Axial, | unknown | EAR99 |