Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
RF3146D
RF Micro Devices Inc
|
||
|
RF3146ASB
RF Micro Devices Inc
|
||
|
RF3146DSB
RF Micro Devices Inc
|
||
|
RF3146A
RF Micro Devices Inc
|
||
|
RF3146
RF Micro Devices Inc
|
||
|
RF3146SB
RF Micro Devices Inc
|
||
|
RF3146G
RF Micro Devices Inc
|
||
|
RF3146P
RF Micro Devices Inc
|
||
|
RF3146G
Qorvo
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
VSWR-Max
|
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology |
Additional Feature
|
Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 50 Ω | 10 dBm | 10 | YES | 915 MHz | NARROW BAND MEDIUM POWER | CMOS | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | 2 | 915 MHz | 880 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | unknown | 5A991.G | 8542.33.00.01 | |
Yes | Obsolete | 50 Ω | 10 dBm | 2.5 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | ||||||
No | Obsolete | 50 Ω | 10 dBm | 10 | YES | 915 MHz | NARROW BAND MEDIUM POWER | CMOS | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | 2 | 915 MHz | 880 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | unknown | 5A991.G | 8542.33.00.01 | |
No | Obsolete | 50 Ω | 10 dBm | 2.5 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | ||||
Yes | Obsolete | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | 5A991.G | 8542.33.00.01 | ||||
Yes | Obsolete | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | 5A991.G | 8542.33.00.01 | ||||
Yes | Transferred | YES | GAAS | 1 | 3.3/5 V | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | unknown | |||||||||||||||||
Yes | Obsolete | 50 Ω | 10 dBm | 10 | 1.91 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 1.91 GHz | 1.85 GHz | 85 °C | -20 °C | COMPONENT | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 | ||||||||||||
Yes | Active | YES | GAAS | 1 | 3.3/5 V | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | QORVO INC | compliant |
|
RF3146D
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 10 | YES | 915 MHz | NARROW BAND MEDIUM POWER | CMOS | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | 2 | 915 MHz | 880 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | unknown | 5A991.G | 8542.33.00.01 | ||
|
RF3146ASB
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 2.5 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | |||||||
|
RF3146DSB
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 10 | YES | 915 MHz | NARROW BAND MEDIUM POWER | CMOS | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | 2 | 915 MHz | 880 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | unknown | 5A991.G | 8542.33.00.01 | ||
|
RF3146A
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 2.5 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | |||||
|
RF3146
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | 5A991.G | 8542.33.00.01 | |||||
|
RF3146SB
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 10 | YES | 849 MHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ | 2 | 849 MHz | 824 MHz | 3.5 V | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | LCC48,.27SQ,20 | compliant | 5A991.G | 8542.33.00.01 | |||||
|
RF3146G
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | GAAS | 1 | 3.3/5 V | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | RF MICRO DEVICES INC | unknown | ||||||||||||||||||
|
RF3146P
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 10 | 1.91 GHz | NARROW BAND MEDIUM POWER | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | 1.91 GHz | 1.85 GHz | 85 °C | -20 °C | COMPONENT | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 | |||||||||||||
|
RF3146G
Qorvo
|
Check for Price | Yes | Active | YES | GAAS | 1 | 3.3/5 V | SURFACE MOUNT | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | QORVO INC | compliant |