Filter Your Search
1 - 3 of 3 results
|
RF1S40N10LESM9A
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 40 A | 40 mΩ | AVALANCHE RATED, ESD PROTECTED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | 165 ns | 200 ns | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
RF1S40N10LESM9A
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 40 A | 40 mΩ | AVALANCHE RATED, ESD PROTECTED, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | 165 ns | 200 ns | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
RF1S40N10LESM9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 40 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 |