Filter Your Search
1 - 9 of 9 results
|
RF1A23D25
Carlo Gavazzi Holding AG
|
$32.8990 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||
|
RF1A23L25
Carlo Gavazzi Holding AG
|
$33.0043 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||
|
RF1A23M25
Carlo Gavazzi Holding AG
|
$34.6384 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | ||||||||||||||||||||||||||||||||
|
RF1A-12SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 17 mA | 9 V | 200 mW | 600 mV | 720 Ω | 12 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER | ||
|
RF1A-5SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 40 mA | 3.75 V | 200 mW | 250 mV | 125 Ω | 5 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER | ||
|
RF1A-18SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 11 mA | 13.5 V | 200 mW | 900 mV | 1.62 kΩ | 18 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER | ||
|
RF1A-9SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 22 mA | 6.75 V | 200 mW | 450 mV | 405 Ω | 9 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER | ||
|
RF1A-6SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 33 mA | 4.5 V | 200 mW | 300 mV | 180 Ω | 6 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER | ||
|
RF1A-24SF
World Products Inc
|
Check for Price | Yes | Obsolete | NO | THROUGH HOLE-STRAIGHT MOUNT | 105 °C | -40 °C | WORLD PRODUCTS INC | compliant | ROHS COMPLIANT | EAR99 | 7 inch | 15 mm | 20.3 mm | 8 mA | 18 V | 200 mW | 1.2 V | 2.8 kΩ | 24 V | DC | 5A@125VAC | 5 A | 125 V | AC | 100000 Cycle(s) | 20 ms | 20.3mm x 7mm x 15mm | UL | MOMENTARY | SPST | POWER/SIGNAL RELAY | 4 ms | SEALED TYPE | SOLDER |